
RCS0402470RFKED | |
|---|---|
DigiKey Part Number | 541-10412-2-ND - Tape & Reel (TR) 541-10412-1-ND - Cut Tape (CT) 541-10412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402470RFKED |
Description | RES 470 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402470RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.23200 | RM2.32 |
| 25 | RM0.17800 | RM4.45 |
| 50 | RM0.14820 | RM7.41 |
| 100 | RM0.12490 | RM12.49 |
| 250 | RM0.10116 | RM25.29 |
| 500 | RM0.08770 | RM43.85 |
| 1,000 | RM0.07707 | RM77.07 |
| 5,000 | RM0.06008 | RM300.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05307 | RM530.70 |
| 20,000 | RM0.04931 | RM986.20 |
| 30,000 | RM0.04747 | RM1,424.10 |
| 50,000 | RM0.04549 | RM2,274.50 |
| 70,000 | RM0.04435 | RM3,104.50 |
| 100,000 | RM0.04328 | RM4,328.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

