
RCS080510K0JNEA | |
|---|---|
DigiKey Part Number | 541-2867-2-ND - Tape & Reel (TR) 541-2867-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCS080510K0JNEA |
Description | RES 10K OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080510K0JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080510K0JNEAHP | Vishay Dale | 63,229 | 541-10KTACT-ND | RM0.71000 | Upgrade |
| ERJ-P6WF1002V | Panasonic Industry | 5,088 | P16897CT-ND | RM1.65000 | Upgrade |
| ERJ-P6WJ103V | Panasonic Industry | 8,761 | P16966CT-ND | RM1.42000 | Upgrade |
| ERJ-UP6J103V | Panasonic Industry | 10,783 | 10-ERJ-UP6J103VCT-ND | RM0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10077 | RM503.85 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

