
RCS0805110RFKEA | |
|---|---|
DigiKey Part Number | 541-RCS0805110RFKEATR-ND - Tape & Reel (TR) 541-RCS0805110RFKEACT-ND - Cut Tape (CT) 541-RCS0805110RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805110RFKEA |
Description | RES 110 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805110RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.37800 | RM3.78 |
| 25 | RM0.29640 | RM7.41 |
| 50 | RM0.25140 | RM12.57 |
| 100 | RM0.21590 | RM21.59 |
| 250 | RM0.17996 | RM44.99 |
| 500 | RM0.15926 | RM79.63 |
| 1,000 | RM0.14294 | RM142.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.11246 | RM562.30 |
| 10,000 | RM0.10516 | RM1,051.60 |
| 15,000 | RM0.10160 | RM1,524.00 |
| 25,000 | RM0.09775 | RM2,443.75 |
| 35,000 | RM0.09554 | RM3,343.90 |
| 50,000 | RM0.09346 | RM4,673.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

