
RCS08051K00JNEA | |
|---|---|
DigiKey Part Number | 541-2864-2-ND - Tape & Reel (TR) 541-2864-1-ND - Cut Tape (CT) 541-2864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08051K00JNEA |
Description | RES 1K OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08051K00JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.33900 | RM3.39 |
| 25 | RM0.26640 | RM6.66 |
| 50 | RM0.22380 | RM11.19 |
| 100 | RM0.19150 | RM19.15 |
| 250 | RM0.15872 | RM39.68 |
| 500 | RM0.13980 | RM69.90 |
| 1,000 | RM0.12490 | RM124.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09729 | RM486.45 |
| 10,000 | RM0.09064 | RM906.40 |
| 15,000 | RM0.08740 | RM1,311.00 |
| 25,000 | RM0.08388 | RM2,097.00 |
| 35,000 | RM0.08187 | RM2,865.45 |
| 50,000 | RM0.07997 | RM3,998.50 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

