2.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08052K20JNEA

DigiKey Part Number
541-2865-2-ND - Tape & Reel (TR)
541-2865-1-ND - Cut Tape (CT)
541-2865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS08052K20JNEA
Description
RES 2.2K OHM 5% 3/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS08052K20JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052K20JNEAHPVishay Dale35,916541-2.2KTACT-NDRM0.79000Upgrade
RCS08052K20FKEAVishay Dale21,976541-2841-1-NDRM0.75000Parametric Equivalent
ERJ-P06J222VPanasonic Industry61,471P2.2KADCT-NDRM0.55000Upgrade
ERJ-P6WF2201VPanasonic Industry5,898P16889CT-NDRM1.65000Upgrade
ERJ-P6WJ222VPanasonic Industry4,522P16958CT-NDRM1.42000Upgrade
In-Stock: 1,771
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.34700RM3.47
25RM0.27280RM6.82
50RM0.23000RM11.50
100RM0.19700RM19.70
250RM0.16360RM40.90
500RM0.14428RM72.14
1,000RM0.12904RM129.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.10077RM503.85
10,000RM0.09396RM939.60
15,000RM0.09064RM1,359.60
25,000RM0.08705RM2,176.25
35,000RM0.08499RM2,974.65
50,000RM0.08305RM4,152.50
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100