2.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08052K40FKEA

DigiKey Part Number
541-RCS08052K40FKEATR-ND - Tape & Reel (TR)
541-RCS08052K40FKEACT-ND - Cut Tape (CT)
541-RCS08052K40FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS08052K40FKEA
Description
RES 2.4K OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS08052K40FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,233
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.41400RM4.14
25RM0.32640RM8.16
50RM0.27740RM13.87
100RM0.23920RM23.92
250RM0.20032RM50.08
500RM0.17808RM89.04
1,000RM0.16040RM160.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.12722RM636.10
10,000RM0.11933RM1,193.30
15,000RM0.11548RM1,732.20
25,000RM0.11131RM2,782.75
35,000RM0.10892RM3,812.20
50,000RM0.10667RM5,333.50
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300