
RCS08053R30FKEA | |
|---|---|
DigiKey Part Number | 541-10539-2-ND - Tape & Reel (TR) 541-10539-1-ND - Cut Tape (CT) 541-10539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08053R30FKEA |
Description | RES 3.3 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08053R30FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.45700 | RM4.57 |
| 25 | RM0.36400 | RM9.10 |
| 50 | RM0.31120 | RM15.56 |
| 100 | RM0.26910 | RM26.91 |
| 250 | RM0.22664 | RM56.66 |
| 500 | RM0.20236 | RM101.18 |
| 1,000 | RM0.18309 | RM183.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14654 | RM732.70 |
| 10,000 | RM0.13790 | RM1,379.00 |
| 15,000 | RM0.13370 | RM2,005.50 |
| 25,000 | RM0.12914 | RM3,228.50 |
| 35,000 | RM0.12653 | RM4,428.55 |
| 50,000 | RM0.12406 | RM6,203.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

