
RCS08058K20FKEA | |
|---|---|
DigiKey Part Number | 541-10556-2-ND - Tape & Reel (TR) 541-10556-1-ND - Cut Tape (CT) 541-10556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08058K20FKEA |
Description | RES 8.2K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08058K20FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.41400 | RM4.14 |
| 25 | RM0.32640 | RM8.16 |
| 50 | RM0.27740 | RM13.87 |
| 100 | RM0.23920 | RM23.92 |
| 250 | RM0.20032 | RM50.08 |
| 500 | RM0.17808 | RM89.04 |
| 1,000 | RM0.16040 | RM160.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12722 | RM636.10 |
| 10,000 | RM0.11933 | RM1,193.30 |
| 15,000 | RM0.11548 | RM1,732.20 |
| 25,000 | RM0.11131 | RM2,782.75 |
| 35,000 | RM0.10892 | RM3,812.20 |
| 50,000 | RM0.10667 | RM5,333.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

