
RCS1206100RFKEA | |
|---|---|
DigiKey Part Number | 541-10561-2-ND - Tape & Reel (TR) 541-10561-1-ND - Cut Tape (CT) 541-10561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206100RFKEA |
Description | RES 100 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1206100RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.44500 | RM4.45 |
| 25 | RM0.35480 | RM8.87 |
| 50 | RM0.30180 | RM15.09 |
| 100 | RM0.26120 | RM26.12 |
| 250 | RM0.21968 | RM54.92 |
| 500 | RM0.19598 | RM97.99 |
| 1,000 | RM0.17710 | RM177.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14055 | RM702.75 |
| 10,000 | RM0.13214 | RM1,321.40 |
| 15,000 | RM0.12804 | RM1,920.60 |
| 25,000 | RM0.12360 | RM3,090.00 |
| 35,000 | RM0.12106 | RM4,237.10 |
| 50,000 | RM0.11866 | RM5,933.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

