
RCS120615K0JNEA | |
|---|---|
DigiKey Part Number | 541-RCS120615K0JNEATR-ND - Tape & Reel (TR) 541-RCS120615K0JNEACT-ND - Cut Tape (CT) 541-RCS120615K0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120615K0JNEA |
Description | RES 15K OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.45700 | RM4.57 |
| 25 | RM0.36400 | RM9.10 |
| 50 | RM0.31120 | RM15.56 |
| 100 | RM0.26950 | RM26.95 |
| 250 | RM0.22712 | RM56.78 |
| 500 | RM0.20276 | RM101.38 |
| 1,000 | RM0.18345 | RM183.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14685 | RM734.25 |
| 10,000 | RM0.13821 | RM1,382.10 |
| 15,000 | RM0.13399 | RM2,009.85 |
| 25,000 | RM0.12943 | RM3,235.75 |
| 35,000 | RM0.12682 | RM4,438.70 |
| 50,000 | RM0.12435 | RM6,217.50 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

