
RCS12061R00JNEA | |
|---|---|
DigiKey Part Number | 541-10592-2-ND - Tape & Reel (TR) 541-10592-1-ND - Cut Tape (CT) 541-10592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12061R00JNEA |
Description | RES 1 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12061R00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.52400 | RM5.24 |
| 25 | RM0.42080 | RM10.52 |
| 50 | RM0.36100 | RM18.05 |
| 100 | RM0.31360 | RM31.36 |
| 250 | RM0.26636 | RM66.59 |
| 500 | RM0.23916 | RM119.58 |
| 1,000 | RM0.21753 | RM217.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.17616 | RM880.80 |
| 10,000 | RM0.16647 | RM1,664.70 |
| 15,000 | RM0.16175 | RM2,426.25 |
| 25,000 | RM0.15664 | RM3,916.00 |
| 35,000 | RM0.15371 | RM5,379.85 |
| 50,000 | RM0.15094 | RM7,547.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

