
RCS12062R40FKEA | |
|---|---|
DigiKey Part Number | 541-10620-2-ND - Tape & Reel (TR) 541-10620-1-ND - Cut Tape (CT) 541-10620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12062R40FKEA |
Description | RES 2.4 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12062R40FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.57900 | RM5.79 |
| 25 | RM0.46640 | RM11.66 |
| 50 | RM0.40180 | RM20.09 |
| 100 | RM0.35110 | RM35.11 |
| 250 | RM0.29976 | RM74.94 |
| 500 | RM0.27020 | RM135.10 |
| 1,000 | RM0.24680 | RM246.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20137 | RM1,006.85 |
| 10,000 | RM0.19085 | RM1,908.50 |
| 15,000 | RM0.18572 | RM2,785.80 |
| 25,000 | RM0.18017 | RM4,504.25 |
| 35,000 | RM0.17698 | RM6,194.30 |
| 50,000 | RM0.17397 | RM8,698.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

