
RCS120649K9FKEA | |
|---|---|
DigiKey Part Number | 541-10652-2-ND - Tape & Reel (TR) 541-10652-1-ND - Cut Tape (CT) 541-10652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120649K9FKEA |
Description | RES 49.9K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120649K9FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.45300 | RM4.53 |
| 25 | RM0.36240 | RM9.06 |
| 50 | RM0.30880 | RM15.44 |
| 100 | RM0.26710 | RM26.71 |
| 250 | RM0.22488 | RM56.22 |
| 500 | RM0.20078 | RM100.39 |
| 1,000 | RM0.18159 | RM181.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14528 | RM726.40 |
| 10,000 | RM0.13669 | RM1,366.90 |
| 15,000 | RM0.13251 | RM1,987.65 |
| 25,000 | RM0.12798 | RM3,199.50 |
| 35,000 | RM0.12538 | RM4,388.30 |
| 50,000 | RM0.12292 | RM6,146.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

