
RCV0805150KFKEA | |
|---|---|
DigiKey Part Number | 541-RCV0805150KFKEATR-ND - Tape & Reel (TR) 541-RCV0805150KFKEACT-ND - Cut Tape (CT) 541-RCV0805150KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV0805150KFKEA |
Description | RES SMD 150K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV0805150KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.45300 | RM4.53 |
| 25 | RM0.36080 | RM9.02 |
| 50 | RM0.30820 | RM15.41 |
| 100 | RM0.26630 | RM26.63 |
| 250 | RM0.22460 | RM56.15 |
| 500 | RM0.20038 | RM100.19 |
| 1,000 | RM0.18124 | RM181.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14496 | RM724.80 |
| 10,000 | RM0.13639 | RM1,363.90 |
| 15,000 | RM0.13221 | RM1,983.15 |
| 25,000 | RM0.12768 | RM3,192.00 |
| 35,000 | RM0.12509 | RM4,378.15 |
| 50,000 | RM0.12264 | RM6,132.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

