1.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV08051M50JNEA

DigiKey Part Number
541-RCV08051M50JNEATR-ND - Tape & Reel (TR)
541-RCV08051M50JNEACT-ND - Cut Tape (CT)
541-RCV08051M50JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV08051M50JNEA
Description
RCV0805 200 1M5 5% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,985
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.42600RM4.26
25RM0.33720RM8.43
50RM0.28600RM14.30
100RM0.24700RM24.70
250RM0.20724RM51.81
500RM0.18448RM92.24
1,000RM0.16639RM166.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.13231RM661.55
10,000RM0.12422RM1,242.20
15,000RM0.12028RM1,804.20
25,000RM0.11600RM2,900.00
35,000RM0.11356RM3,974.60
50,000RM0.11124RM5,562.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300