4.7 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV20104M70JNEFAT

DigiKey Part Number
541-RCV20104M70JNEFATTR-ND - Tape & Reel (TR)
541-RCV20104M70JNEFATCT-ND - Cut Tape (CT)
541-RCV20104M70JNEFATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV20104M70JNEFAT
Description
RCV2010-AT 200 4M7 5% E02 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM1.82400RM18.24
25RM1.55880RM38.97
50RM1.40740RM70.37
100RM1.28640RM128.64
250RM1.12952RM282.38
500RM1.09320RM546.60
1,000RM1.03685RM1,036.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.97547RM3,901.88
8,000RM0.94648RM7,571.84
12,000RM0.93234RM11,188.08
20,000RM0.91701RM18,340.20
28,000RM0.90823RM25,430.44
40,000RM0.89992RM35,996.80
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900