3.3 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV08053M30FKEA

DigiKey Part Number
541-RCV08053M30FKEATR-ND - Tape & Reel (TR)
541-RCV08053M30FKEACT-ND - Cut Tape (CT)
541-RCV08053M30FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV08053M30FKEA
Description
RCV0805 100 3M3 1% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.45300RM4.53
25RM0.36080RM9.02
50RM0.30820RM15.41
100RM0.26630RM26.63
250RM0.22460RM56.15
500RM0.20038RM100.19
1,000RM0.18124RM181.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.14496RM724.80
10,000RM0.13639RM1,363.90
15,000RM0.13221RM1,983.15
25,000RM0.12768RM3,192.00
35,000RM0.12509RM4,378.15
50,000RM0.12264RM6,132.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700