7.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV08057M50FKEA

DigiKey Part Number
541-RCV08057M50FKEATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCV08057M50FKEA
Description
RES SMD 7.5M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.14496RM724.80
10,000RM0.13639RM1,363.90
15,000RM0.13221RM1,983.15
25,000RM0.12768RM3,192.00
35,000RM0.12509RM4,378.15
50,000RM0.12264RM6,132.00
Manufacturers Standard Package
Unit Price without VAT:RM0.14496
Unit Price with VAT:RM0.15946