
RCV12061M00JNEA | |
|---|---|
DigiKey Part Number | BC2846TR-ND - Tape & Reel (TR) BC2846CT-ND - Cut Tape (CT) BC2846DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12061M00JNEA |
Description | RES SMD 1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV12061M00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.88000 | RM0.88 |
| 10 | RM0.45900 | RM4.59 |
| 25 | RM0.36400 | RM9.10 |
| 50 | RM0.31100 | RM15.55 |
| 100 | RM0.23220 | RM23.22 |
| 250 | RM0.20528 | RM51.32 |
| 500 | RM0.19516 | RM97.58 |
| 1,000 | RM0.18287 | RM182.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14438 | RM721.90 |
| 10,000 | RM0.12537 | RM1,253.70 |
| 15,000 | RM0.12255 | RM1,838.25 |
| 25,000 | RM0.11965 | RM2,991.25 |
| 35,000 | RM0.11705 | RM4,096.75 |
| 50,000 | RM0.11446 | RM5,723.00 |
| 60,000 | RM0.11427 | RM6,856.20 |
| 120,000 | RM0.11361 | RM13,633.20 |
| Unit Price without VAT: | RM0.88000 |
|---|---|
| Unit Price with VAT: | RM0.96800 |

