
RCV20104M70JNEFAT | |
|---|---|
DigiKey Part Number | 541-RCV20104M70JNEFATTR-ND - Tape & Reel (TR) 541-RCV20104M70JNEFATCT-ND - Cut Tape (CT) 541-RCV20104M70JNEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV20104M70JNEFAT |
Description | RCV2010-AT 200 4M7 5% E02 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM1.93500 | RM19.35 |
| 25 | RM1.65320 | RM41.33 |
| 50 | RM1.49160 | RM74.58 |
| 100 | RM1.36360 | RM136.36 |
| 250 | RM1.23384 | RM308.46 |
| 500 | RM1.15876 | RM579.38 |
| 1,000 | RM1.09906 | RM1,099.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.97547 | RM3,901.88 |
| 8,000 | RM0.94648 | RM7,571.84 |
| 12,000 | RM0.93234 | RM11,188.08 |
| 20,000 | RM0.91701 | RM18,340.20 |
| 28,000 | RM0.90823 | RM25,430.44 |
| 40,000 | RM0.89992 | RM35,996.80 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

