
RCWE1210R390FKEA | |
|---|---|
DigiKey Part Number | RCWE.39FTR-ND - Tape & Reel (TR) RCWE.39FCT-ND - Cut Tape (CT) RCWE.39FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R390FKEA |
Description | RES 0.39 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R390FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.22500 | RM12.25 |
| 25 | RM1.04000 | RM26.00 |
| 50 | RM0.92360 | RM46.18 |
| 100 | RM0.82460 | RM82.46 |
| 250 | RM0.71552 | RM178.88 |
| 500 | RM0.64726 | RM323.63 |
| 1,000 | RM0.58923 | RM589.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.49560 | RM2,478.00 |
| 10,000 | RM0.46114 | RM4,611.40 |
| 15,000 | RM0.44344 | RM6,651.60 |
| 25,000 | RM0.42342 | RM10,585.50 |
| 35,000 | RM0.41149 | RM14,402.15 |
| 50,000 | RM0.39983 | RM19,991.50 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

