
RCWL2512R750JNEA | |
|---|---|
DigiKey Part Number | 541-RCWL2512R750JNEATR-ND - Tape & Reel (TR) 541-RCWL2512R750JNEACT-ND - Cut Tape (CT) 541-RCWL2512R750JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL2512R750JNEA |
Description | RES 0.75 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL2512R750JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM2.00500 | RM20.05 |
| 25 | RM1.71000 | RM42.75 |
| 50 | RM1.52480 | RM76.24 |
| 100 | RM1.36720 | RM136.72 |
| 250 | RM1.19384 | RM298.46 |
| 500 | RM1.08548 | RM542.74 |
| 1,000 | RM0.99327 | RM993.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.93329 | RM1,866.58 |
| 4,000 | RM0.86541 | RM3,461.64 |
| 6,000 | RM0.83055 | RM4,983.30 |
| 10,000 | RM0.79113 | RM7,911.30 |
| 14,000 | RM0.76763 | RM10,746.82 |
| 20,000 | RM0.74468 | RM14,893.60 |
| 24,000 | RM0.73367 | RM17,608.08 |
| 48,000 | RM0.69590 | RM33,403.20 |
| 50,000 | RM0.69386 | RM34,693.00 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

