New Product
RE60N1R00C02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE60G20R0C02

DigiKey Part Number
541-RE60G20R0C02-ND
Manufacturer
Manufacturer Product Number
RE60G20R0C02
Description
RH-5 20 1% RE60G20R0 C02
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
20 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM35.39000RM35.39
10RM24.35000RM243.50
30RM20.83433RM625.03
50RM19.48500RM974.25
100RM17.89350RM1,789.35
250RM16.15084RM4,037.71
500RM15.06108RM7,530.54
1,000RM14.13558RM14,135.58
Manufacturers Standard Package
Unit Price without VAT:RM35.39000
Unit Price with VAT:RM38.92900