330 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE60G3300C02

DigiKey Part Number
541-RE60G3300C02-ND
Manufacturer
Manufacturer Product Number
RE60G3300C02
Description
RH-5 330 1% RE60G3300 C02
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
330 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM80.30000RM80.30
10RM56.74000RM567.40
30RM49.26067RM1,477.82
50RM46.38960RM2,319.48
100RM43.00550RM4,300.55
250RM39.30136RM9,825.34
500RM36.98526RM18,492.63
1,000RM35.01892RM35,018.92
Manufacturers Standard Package
Unit Price without VAT:RM80.30000
Unit Price with VAT:RM88.33000