New Product
3.01 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE70G3R01C02

DigiKey Part Number
541-RE70G3R01C02-ND
Manufacturer
Manufacturer Product Number
RE70G3R01C02
Description
RH-25 3.01 1% RE70G3R01 C02
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.01 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
3.01 Ohms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM42.71000RM42.71
10RM29.61300RM296.13
25RM26.06400RM651.60
50RM23.84180RM1,192.09
100RM21.95490RM2,195.49
250RM19.88848RM4,972.12
500RM18.59610RM9,298.05
1,000RM17.49880RM17,498.80
Unit Price without VAT:RM42.71000
Unit Price with VAT:RM46.98100