
RE75G1000C02 | |
|---|---|
DigiKey Part Number | 541-RE75G1000C02-ND |
Manufacturer | |
Manufacturer Product Number | RE75G1000C02 |
Description | RH-50 100 1% RE75G1000 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.87000 | RM50.87 |
| 10 | RM35.43200 | RM354.32 |
| 25 | RM31.25840 | RM781.46 |
| 50 | RM28.64780 | RM1,432.39 |
| 100 | RM26.42910 | RM2,642.91 |
| 250 | RM24.00044 | RM6,000.11 |
| 500 | RM22.48156 | RM11,240.78 |
| 1,000 | RM21.19184 | RM21,191.84 |
| Unit Price without VAT: | RM50.87000 |
|---|---|
| Unit Price with VAT: | RM55.95700 |

