RER40F1001RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 9
Unit Price: RM35.39000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1
Unit Price: RM54.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM341.52900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM240.30000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM206.64300
Datasheet
MIL-PRF-39009 RER(40,60) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER40F1001RC02

DigiKey Part Number
RER40F1001RC02-ND
Manufacturer
Manufacturer Product Number
RER40F1001RC02
Description
RES CHAS MNT 1K OHM 1% 5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RER40F1001RC02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM290.28100RM2,902.81
Manufacturers Standard Package
Unit Price without VAT:RM290.28100
Unit Price with VAT:RM319.30910