RER50F37R4RCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM406.92400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM370.68400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM435.85800
Datasheet
37.4 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER50F37R4RCSL

DigiKey Part Number
RER50F37R4RCSL-ND
Manufacturer
Manufacturer Product Number
RER50F37R4RCSL
Description
RES CHAS MNT 37.4 OHM 1% 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
37.4 Ohms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM478.69400RM2,393.47
Manufacturers Standard Package
Unit Price without VAT:RM478.69400
Unit Price with VAT:RM526.56340