RER75F7R50RC02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RER75F7R50RC02
RER75F7R50RC02
RER75F7R50RC02

RER75F7R50RC02

DigiKey Part Number
541-RER75F7R50RC02-ND
Manufacturer
Manufacturer Product Number
RER75F7R50RC02
Description
RES CHAS MNT 7.5 OHM 1% 30W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
7.5 Ohms
Tolerance
±1%
Power (Watts)
30W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM325.58000RM325.58
10RM240.39700RM2,403.97
25RM217.40480RM5,435.12
50RM203.02580RM10,151.29
100RM190.81300RM19,081.30
Unit Price without VAT:RM325.58000
Unit Price with VAT:RM358.13800