10 mOhms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 25W Wirewound Chassis Mount Resistor
RH Series

RH025R0100FE02

DigiKey Part Number
541-RH025R0100FE02-ND
Manufacturer
Manufacturer Product Number
RH025R0100FE02
Description
RH-25 .01 1% E02 E4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 mOhms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM69.86000RM69.86
10RM55.49900RM554.99
25RM51.91360RM1,297.84
100RM47.97190RM4,797.19
250RM46.09280RM11,523.20
500RM44.96028RM22,480.14
Unit Price without VAT:RM69.86000
Unit Price with VAT:RM76.84600