New Product
20 mOhms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH025R0200FC02

DigiKey Part Number
541-RH025R0200FC02-ND
Manufacturer
Manufacturer Product Number
RH025R0200FC02
Description
RH-25 .02 1% C02
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
20 mOhms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM43.38000RM43.38
10RM30.07000RM300.70
25RM26.47040RM661.76
50RM24.21920RM1,210.96
100RM22.30510RM2,230.51
250RM20.21016RM5,052.54
500RM18.89994RM9,449.97
1,000RM17.78721RM17,787.21
Unit Price without VAT:RM43.38000
Unit Price with VAT:RM47.71800