
RL20S101GRE6 | |
|---|---|
DigiKey Part Number | 541-RL20S101GRE6TR-ND - Tape & Reel (TR) 541-RL20S101GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S101GRE6 |
Description | RES 100 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S101GRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 10 | RM2.75400 | RM27.54 |
| 25 | RM2.35600 | RM58.90 |
| 50 | RM2.10560 | RM105.28 |
| 100 | RM1.89280 | RM189.28 |
| 250 | RM1.65952 | RM414.88 |
| 500 | RM1.51352 | RM756.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.38940 | RM1,389.40 |
| 2,000 | RM1.28395 | RM2,567.90 |
| 3,000 | RM1.22978 | RM3,689.34 |
| 5,000 | RM1.16851 | RM5,842.55 |
| 7,000 | RM1.13200 | RM7,924.00 |
| 10,000 | RM1.09633 | RM10,963.30 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |

