
RL20S222GRE6 | |
|---|---|
DigiKey Part Number | 541-RL20S222GRE6TR-ND - Tape & Reel (TR) 541-RL20S222GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S222GRE6 |
Description | RES 2.2K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S222GRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.36400 | RM23.64 |
| 25 | RM2.01880 | RM50.47 |
| 50 | RM1.80300 | RM90.15 |
| 100 | RM1.61820 | RM161.82 |
| 250 | RM1.41588 | RM353.97 |
| 500 | RM1.28924 | RM644.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.75562 | RM1,755.62 |
| 2,000 | RM1.62622 | RM3,252.44 |
| 3,000 | RM1.55977 | RM4,679.31 |
| 5,000 | RM1.48457 | RM7,422.85 |
| 7,000 | RM1.43977 | RM10,078.39 |
| 10,000 | RM1.39600 | RM13,960.00 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

