2.7 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S272GRE6

DigiKey Part Number
541-RL20S272GRE6TR-ND - Tape & Reel (TR)
541-RL20S272GRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S272GRE6
Description
RES 2.7K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S272GRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.57600RM15.76
25RM1.34120RM33.53
50RM1.19220RM59.61
100RM1.06660RM106.66
250RM0.92812RM232.03
500RM0.84158RM420.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.61044RM1,610.44
2,000RM1.49045RM2,980.90
3,000RM1.42881RM4,286.43
5,000RM1.35908RM6,795.40
7,000RM1.31754RM9,222.78
10,000RM1.27695RM12,769.50
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400