3.9 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S392GRE5

DigiKey Part Number
541-RL20S392GRE5TR-ND - Tape & Reel (TR)
541-RL20S392GRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S392GRE5
Description
CMF-20 3.9K 2% T-00 RL20S392G RE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.98000RM3.98
10RM2.58500RM25.85
25RM2.20960RM55.24
50RM1.97400RM98.70
100RM1.77340RM177.34
250RM1.55408RM388.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.44496RM722.48
1,000RM1.32585RM1,325.85
1,500RM1.26466RM1,896.99
2,500RM1.19543RM2,988.57
3,500RM1.15417RM4,039.59
5,000RM1.11386RM5,569.30
6,000RM1.09453RM6,567.18
12,000RM1.02817RM12,338.04
12,500RM1.02459RM12,807.37
Manufacturers Standard Package
Unit Price without VAT:RM3.98000
Unit Price with VAT:RM4.37800