RLR05C1004FMB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 35
Unit Price: RM75.06000
Datasheet

Direct


Vishay Dale
In Stock: 177
Unit Price: RM123.36000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM81.92720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM96.60290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM44.37425
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM47.07686
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM44.66676
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM55.81988
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM59.06218
Datasheet
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1004FMB14

DigiKey Part Number
RLR05C1004FMB14-ND
Manufacturer
Manufacturer Product Number
RLR05C1004FMB14
Description
RES 1M OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C1004FMB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types