
RLR05C1102FSB14 | |
|---|---|
DigiKey Part Number | RLR05C1102FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1102FSB14 |
Description | RES 11K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1102FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.54000 | RM11.54 |
| 10 | RM7.71500 | RM77.15 |
| 25 | RM6.67440 | RM166.86 |
| 50 | RM6.02340 | RM301.17 |
| 100 | RM5.46990 | RM546.99 |
| 300 | RM4.75767 | RM1,427.30 |
| 500 | RM4.48420 | RM2,242.10 |
| 1,000 | RM4.16198 | RM4,161.98 |
| 5,000 | RM3.58876 | RM17,943.80 |
| Unit Price without VAT: | RM11.54000 |
|---|---|
| Unit Price with VAT: | RM12.69400 |

