
RLR05C1500GSB14 | |
|---|---|
DigiKey Part Number | RLR05C1500GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1500GSB14 |
Description | RES 150 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1500GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.08000 | RM29.08 |
| 10 | RM19.92100 | RM199.21 |
| 25 | RM17.44480 | RM436.12 |
| 50 | RM15.89320 | RM794.66 |
| 100 | RM14.57480 | RM1,457.48 |
| 300 | RM12.87933 | RM3,863.80 |
| 500 | RM12.22850 | RM6,114.25 |
| 1,000 | RM11.46166 | RM11,461.66 |
| Unit Price without VAT: | RM29.08000 |
|---|---|
| Unit Price with VAT: | RM31.98800 |

