
RLR05C1502GSB14 | |
|---|---|
DigiKey Part Number | RLR05C1502GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1502GSB14 |
Description | RES 15K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1502GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.84000 | RM10.84 |
| 10 | RM7.21800 | RM72.18 |
| 25 | RM6.24240 | RM156.06 |
| 50 | RM5.62940 | RM281.47 |
| 100 | RM5.10900 | RM510.90 |
| 300 | RM4.43907 | RM1,331.72 |
| 500 | RM4.18176 | RM2,090.88 |
| 1,000 | RM3.87858 | RM3,878.58 |
| 5,000 | RM3.33918 | RM16,695.90 |
| Unit Price without VAT: | RM10.84000 |
|---|---|
| Unit Price with VAT: | RM11.92400 |

