RLR05C2373FSB1419 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.07050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.66620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM18.87180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.77364
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.49238
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.06126
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.89343
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.20905
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.89343
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.20905
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.81857
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.08730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.38724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.47352
Datasheet
237 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C2373FSB1419

DigiKey Part Number
541-RLR05C2373FSB1419-ND
Manufacturer
Manufacturer Product Number
RLR05C2373FSB1419
Description
RES 237K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
237 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM15.72650RM1,572.65
Manufacturers Standard Package
Unit Price without VAT:RM15.72650
Unit Price with VAT:RM17.29915