RLR05C2613FRB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM14.07050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM22.01440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.95490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM25.92360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.81299
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.95940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM9.24348
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.54685
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.64058
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.33495
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.33103
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.19643
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.12860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.07332
Datasheet
261 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C2613FRB14

DigiKey Part Number
RLR05C2613FRB14-ND
Manufacturer
Manufacturer Product Number
RLR05C2613FRB14
Description
RES 261K OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
261 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C2613FRB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types