RLR05C3002GSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM18.03100
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM18.03100
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM18.03100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.59628
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.70746
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.59628
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.70746
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 120
Unit Price: RM25.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.35640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM25.21760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.57854
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.33607
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.57854
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.67786
Datasheet
30 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3002GSBSL

DigiKey Part Number
RLR05C3002GSBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C3002GSBSL
Description
RES 30K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
30 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C3002GSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM21.17630RM2,117.63
Manufacturers Standard Package
Unit Price without VAT:RM21.17630
Unit Price with VAT:RM23.29393