RLR05C3011FSR3619 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 463
Unit Price: RM4,432.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8,629.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8,605.86000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10,161.53000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1,886.59280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2,335.96600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3,623.25600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2,174.25300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3,386.93100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2,091.19000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3,265.59267
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2,036.89350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3,186.24400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2,772.60000
Datasheet
3.01 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3011FSR3619

DigiKey Part Number
541-RLR05C3011FSR3619TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C3011FSR3619
Description
RES 3.01K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM7.56835RM37,841.75
Manufacturers Standard Package
Unit Price without VAT:RM7.56835
Unit Price with VAT:RM8.32519