RLR05C4323FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM28.31292
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM63.79570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM75.35880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM23.87498
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM26.90712
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM22.51749
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM25.40457
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.82059
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM24.63327
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.36499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM24.18175
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM31.70636
Datasheet
432 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C4323FRRSL

DigiKey Part Number
RLR05C4323FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C4323FRRSL
Description
RES 432K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
432 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C4323FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM28.31292RM14,156.46
Unit Price without VAT:RM28.31292
Unit Price with VAT:RM31.14421