RLR05C4993FRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM60.76860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM63.79570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM71.68280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM75.35880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.22675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM23.87498
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM26.90712
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM25.40457
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.82059
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM24.63327
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.36499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM24.18175
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM28.31292
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM31.70636
Datasheet
499 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C4993FRRE6

DigiKey Part Number
541-RLR05C4993FRRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C4993FRRE6
Description
RES 499K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM22.51749RM22,517.49
Manufacturers Standard Package
Unit Price without VAT:RM22.51749
Unit Price with VAT:RM24.76924