RLR05C6R80GSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM65.51940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM65.51940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM68.58040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM80.92410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM26.54575
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM29.31392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM32.20296
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM27.69848
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM30.45368
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM26.86896
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM29.55539
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM26.54575
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM29.40225
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM34.67830
Datasheet
6.8 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C6R80GSBSL

DigiKey Part Number
RLR05C6R80GSBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C6R80GSBSL
Description
RES 6.8 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C6R80GSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM77.32370RM7,732.37
Manufacturers Standard Package
Unit Price without VAT:RM77.32370
Unit Price with VAT:RM85.05607