RLR07C1204GSRSL23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.25870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.25870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.51535
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM18.94390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM22.37290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM22.31300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM26.33420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.52901
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.28956
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM11.25958
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.54521
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.17831
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM9.93853
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.24408
Datasheet
1.2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1204GSRSL23

DigiKey Part Number
541-RLR07C1204GSRSL23-ND
Manufacturer
Manufacturer Product Number
RLR07C1204GSRSL23
Description
RES 1.2M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM16.98494RM8,492.47
Unit Price without VAT:RM16.98494
Unit Price with VAT:RM18.68343