
RLR07C2430FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C2430FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2430FSB14 |
Description | RES 243 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2430FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.63000 | RM21.63 |
| 10 | RM14.68800 | RM146.88 |
| 25 | RM12.81120 | RM320.28 |
| 50 | RM11.63560 | RM581.78 |
| 100 | RM10.63720 | RM1,063.72 |
| 300 | RM9.35210 | RM2,805.63 |
| 500 | RM8.85886 | RM4,429.43 |
| 1,000 | RM8.27755 | RM8,277.55 |
| 5,000 | RM7.24389 | RM36,219.45 |
| Unit Price without VAT: | RM21.63000 |
|---|---|
| Unit Price with VAT: | RM23.79300 |

