RLR07C2610FSR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 27
Unit Price: RM21.24000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.26040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.69740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM18.21380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.17509
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.44380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.79090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.18789
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.32894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.05644
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.09166
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.97051
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.93656
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.05088
Datasheet
261 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2610FSR36

DigiKey Part Number
RLR07C2610FSR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C2610FSR36
Description
RES 261 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
261 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C2610FSR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.35792RM11,789.60
Manufacturers Standard Package
Unit Price without VAT:RM2.35792
Unit Price with VAT:RM2.59371