RLR07C2673FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM11.73060
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM11.73060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: RM19.35000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.26040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM18.21380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.35792
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.44380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.18789
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.05644
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.97051
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.05088
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.08164
Datasheet
267 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2673FSBSL

DigiKey Part Number
RLR07C2673FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C2673FSBSL
Description
RES 267K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
267 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C2673FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM13.69740RM1,369.74
Manufacturers Standard Package
Unit Price without VAT:RM13.69740
Unit Price with VAT:RM15.06714